What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MCMR04X202 JTL

Res General Purpose Thick Film 0402 2k Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R
$ 0.01
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR04X202 JTL.

Farnell

Datasheet7 pages8 years ago

Newark

Inventory History

3 month trend:
-100%

Related Parts

Yageo GroupRC0402JR-072KL
Res Thick Film 0402 2K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0402JR-072KL
Res Thick Film 0402 2K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-072K2L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 2.2kΩ 0402 Chip Resistor - Surface Mount ROHS
63mW Thick Film Resistors ±100ppm/℃ ±1% 1.82kΩ 0402 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0402 1.8k Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R
Res Thick Film 0402 2K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Multicomp MCMR04X202 JTL provided by its distributors.

Res General Purpose Thick Film 0402 2k Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
Surface Mount Chip Resistor, Ceramic, Mcmr Series, 2 Kohm, 62.5 Mw, 5%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR04X202 JTL
RES, 2K, 5%, 0.0625W, 0402, CERAMIC; Resistor Case Style: 0402 [1005 Metric]; Resistance: 2kohm; Product Range: MCMR Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Toleranc

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCMR04X202JTL