Yageo Group AC2512JK-074R7L

Res Thick Film 2512 4.7 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512JK-074R7L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-4.00%

CAD Models

Download Yageo Group AC2512JK-074R7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.095
$ 0.095
Stock
27,729
1,994,614
1,994,614
Authorized Distributors
6
6
6
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity35204R7JT
Res Thick Film 2512 4.7 Ohm 5% 1W ±350ppm/°C Molded SMD SMD T/R
Yageo GroupRC2512JK-074R7L
1W Thick Film Resistors ±5% ±200ppm/℃ 4.7Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 4.7ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 4.7 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
1W Thick Film Resistors ±5% ±200ppm/℃ 5.1Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-075R1L
Res Thick Film 2512 5.1 Ohm 5% 1W ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC2512JK-074R7L provided by its distributors.

Res Thick Film 2512 4.7 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
AC Series 2512 4.7 Ohm ±5 % 1 W ±200 ppm/°C Thick Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR AC 0.250Lx0.122W 6.35mmx3.10mm 1W 4.7Ohm ±200ppm/C
SMD Resistor 2512 4.7Ω ±5% 1W ±200ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2512JK074R7L