Yageo Group AC2512JK-07390RL

1W Thick Film Resistors ±100ppm/℃ ±5% 390Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512JK-07390RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-24.63%

CAD Models

Download Yageo Group AC2512JK-07390RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.052
$ 0.052
Stock
61,187
531,232
531,232
Authorized Distributors
6
6
6
Resistance
390 Ω
390 Ω
390 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC2512JK-07390RL
1W Thick Film Resistors ±100ppm/℃ ±5% 390Ω 2512 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH2512J390R
390 Ohms ±5% 2W Chip Resistor 2512 (6432 Metric) Thick Film
TE ConnectivityCRGH2512J390R
390 Ohms ±5% 2W Chip Resistor 2512 (6432 Metric) Thick Film
Yageo GroupRC2512JK-07360RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 360Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity3520390RJT
Res Thick Film 2512 390 Ohm 5% 1W ±200ppm/C SMD T/R
PanasonicERJ-1TYJ391U
Res Thick Film 2512 390 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group AC2512JK-07390RL provided by its distributors.

1W Thick Film Resistors ±100ppm/℃ ±5% 390Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 390 Ohm 5% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 390ohm, 200V, 5% +/-Tol, Surface Mount, 2512
AC FIXED RESISTOR 2512 (6432Metric) Chip Resistor 卤5% 卤100ppm/C 390Ohm 1W
Thick Film Resistors - SMD 390Ohms 1W 2512 5% A EC-Q200
Res, 390R, 5%, 1W, Thick Film, 2512; Resistance:390Ohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2512JK-07390RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2512JK07390RL