TE Connectivity 3520390RJT

Res Thick Film 2512 390 Ohm 5% 1W ±200ppm/C SMD T/R
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3520390RJT.

Inventory History

3 month trend:
-5.03%

CAD Models

Download TE Connectivity 3520390RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3520390RJT
Res Thick Film 2512 390 Ohm 5% 1W ±200ppm/C SMD T/R
PanasonicERJ-1TYJ391U
Res Thick Film 2512 390 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
1W Thick Film Resistors 500V ±5% ±200ppm/℃ 390Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 390 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ361U
Res Thick Film 2512 360 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 360ohm, 500V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity 3520390RJT provided by its distributors.

Res Thick Film 2512 390 Ohm 5% 1W ±200ppm/C SMD T/R
SURFACE MOUNT CHIP RESISTOR, THICK FILM, 3520 SERIES, 390 OHM, 1 W, 5%, 200 V, 2512 [6432 METRIC] ROHS COMPLIANT: YES
Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE Connectivity 4-1622820-1 Thick Film Resistor SMD 390OHM 5Percent 1W
2512 (6432Metric) FIXED RESISTOR 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 390Ohm ±200ppm/C
RESISTOR, THICK FILM, RES 390 OHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
390Ω ±5% 1W ±200ppm/℃ 2512 SMD mount 6.4mm(Length)*600μm(height)
3520 390R 5% Resistance Value: 390 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 390 Ω Thick Film Power Resistor 5 % | Part Number: 3520390RJT | Internal Number: 4-1622820-1 | Alias Number: 3520390RJTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3520-390RJT
  • 4-1622820-1
  • 4-1622820-1.