Yageo Group AC2512JK-0710KL

Res Thick Film 2512 10K Ohm 5% 1W ±100ppm/C Epoxy Pad SMD Automotive T/R
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512JK-0710KL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-16.16%

CAD Models

Download Yageo Group AC2512JK-0710KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.042
$ 0.042
Stock
1,463,933
1,317,597
1,317,597
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2512JK-0710KL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 10kΩ 2512 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH2512J10K
Res Thick Film 2512 10K Ohm 5% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRGH2512J10K
Res Thick Film 2512 10K Ohm 5% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512JK-079K1L
Res Thick Film 2512 9.1K Ohm 5% 1W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512JK-0711KL
Res Thick Film 2512 11K Ohm 5% 1W ±100ppm/C Pad SMD T/R
TE Connectivity1622820-3
RES SMD 10K OHM 5% 1W 2512 / 10 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film

Descriptions

Descriptions of Yageo Group AC2512JK-0710KL provided by its distributors.

Res Thick Film 2512 10K Ohm 5% 1W ±100ppm/C Epoxy Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, Surface Mount, 2512
AC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±100ppm/C 10kOhm 1W
Thick Film Resistors - SMD 10 kOhms 1 W 2512 5% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2512JK0710KL