TE Connectivity CRGH2512J10K

Res Thick Film 2512 10K Ohm 5% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH2512J10K.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

JRH Electronics

Future Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CRGH2512J10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Yageo GroupRC2512JK-0710KL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 10kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2512JK-0710KL
Res Thick Film 2512 10K Ohm 5% 1W ±100ppm/C Epoxy Pad SMD Automotive T/R
TE ConnectivityCRGH2512J10K
Res Thick Film 2512 10K Ohm 5% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512JK-079K1L
Res Thick Film 2512 9.1K Ohm 5% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 10K Ohm 5% 1.5W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ103U
Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity CRGH2512J10K provided by its distributors.

Res Thick Film 2512 10K Ohm 5% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 10000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
CRGH Neohm 2512 2512 (6432Metric) Chip Resistor ±5% ±100ppm/C 10kOhms 2W
Thick Film Resistors - SMD 10 Ohms 5% 100ppm 2.0 Watt 2512
RESISTOR, CRGH SERIES, 2512 CASE, 10KOHMS +/-5% 2W +/-200PPM/DEGC
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 10K Ω, 2 W, Neohm CRGH
CRGH2512 5% 10K 2W Resistance Value: 10K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Surface Mount Resistor | 10K Ω Thick Film Power Resistor 5 % | Part Number: CRGH2512J10K | Internal Number: 9-1879501-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879501-7