TE Connectivity 1622820-3

RES SMD 10K OHM 5% 1W 2512 / 10 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1622820-3.

Farnell

Datasheet2 pages15 years ago
Datasheet1 page16 years ago

TE Connectivity

IHS

Newark

JRH Electronics

Inventory History

3 month trend:
-8.03%

CAD Models

Download TE Connectivity 1622820-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERJ-1TYJ103U
Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity1622820-3
RES SMD 10K OHM 5% 1W 2512 / 10 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
1W Thick Film Resistors ±5% ±200ppm/℃ 10kΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ912U
Res Thick Film 2512 9.1K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512JK-0710KL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 10kΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 1622820-3 provided by its distributors.

RES SMD 10K OHM 5% 1W 2512 / 10 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
Fixed Resistor, Thick Film, 1W, 10000Ohm, 200V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 2512
TE CONNECTIVITY / CGS 352010KJT SMD Chip Resistor, Thick Film, 10 kohm, 200 V, 2512 [6432 Metric], 1 W,5%, 3520 Series
3520CGS FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 10kOhm 1W
TE Connectivity 1622820-3 Cermet Resistor 10KΩ 2512 SMD 1W 5% 200PPM
Resistor, Thick Film, Res 10 Kilohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512 | TE Connectivity 352010KJT
10KΩ ±5% 1W ±200ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
RES, 10K, 5%, 1W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:10kohm; Product Range:3520 Series; Voltage Rating:200V;
3520 10K 5% Resistance Value: 10K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 1 Watt & 3520 Series | 10K Ω Thick Film Power Resistor 5 % | Part Number: 352010KJT | Internal Number: 1622820-3 | Alias Number: 352010KJTJIT | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 352010KJT
  • 352010KJT.