Yageo Group AC2512FK-0743R2L

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 43.2Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512FK-0743R2L.

IHS

Datasheet12 pages2 years ago

Upverter

ODG (Origin Data Global)

Alternate Parts

Price @ 1000
$ 0.093
$ 0.317
$ 0.317
Stock
1
182,394
182,394
Authorized Distributors
1
6
6
Resistance
43.2 Ω
43.2 Ω
43.2 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 2512 43.2 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TNF43R2U
Res Thick Film 2512 43.2 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-0747RL
Res Thick Film 2512 47 Ohm 1% 1W ±100ppm/°C Pad SMD T/R / RES SMD 47 OHM 1% 1W 2512
1W Thick Film Resistors ±1% ±100ppm/℃ 47Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 42.2 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC2512FK-0743R2L provided by its distributors.

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 43.2Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 43.2ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Chip Resistor Automotive Grade Thick Film 2512 43.2Ohm 1% Emboss T/R
AC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 43.2Ohm 1W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.