What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC2512FK-0747RL

Res Thick Film 2512 47 Ohm 1% 1W ±100ppm/°C Pad SMD T/R / RES SMD 47 OHM 1% 1W 2512
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-0747RL.

Newark

Datasheet11 pages2 years ago
Datasheet8 pages17 years ago

Upverter

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-10.49%

CAD Models

Download Yageo Group RC2512FK-0747RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.247
$ 0.247
Stock
4,358,261
248,683
248,683
Authorized Distributors
6
6
6
Resistance
47 Ω
47 Ω
47 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

1W Thick Film Resistors ±1% ±100ppm/℃ 47Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2512FK-0747RL
Fixed Resistor, Metal Glaze/Thick Film, 1W, 47ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 49.9 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
Res Thick Film 2512 44.2 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TNF45R3U
Res Thick Film 2512 45.3 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 49.9 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC2512FK-0747RL provided by its distributors.

Res Thick Film 2512 47 Ohm 1% 1W ±100ppm/°C Pad SMD T/R / RES SMD 47 OHM 1% 1W 2512
1W Thick Film Resistors ±100ppm/℃ ±1% 47Ω 2512 Chip Resistor - Surface Mount ROHS
RC Series 2512 1 W 47 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RC 0.250Lx0.122W 6.35mmx3.10mm 1W 47Ohm ±100ppm/C
RESISTOR, 2512 1% 47R; Product Range:YAGEO (PHYCOMP) - RC Series GENERAL PURPOSE CHIP Resistor; Resistance:47ohm; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case Style:2512 [6432 Metric]; Resistor Element Material:Thick ;RoHS Compliant: Yes
RESISTOR, 2512 1% 47R; Resistance:47ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.55mm; External Length / Height:6.35mm; External Width:3.1mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:2512; Reel Quantity:4000; Series:PRC221; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512 FK-07 47R L
  • RC2512FK-07 47RL
  • RC2512FK-0747R L
  • RC2512FK0747RL