Yageo Group AC2010FK-07680RL

Res Thick Film 2010 680 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010FK-07680RL.

IHS

Datasheet12 pages2 years ago

Farnell

ODG (Origin Data Global)

X-ON

Alternate Parts

Price @ 1000
$ 0.045
$ 0.114
$ 0.114
Stock
12,186
160,203
160,203
Authorized Distributors
2
6
6
Resistance
680 Ω
680 Ω
680 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2010FK-07680RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 680Ω 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12SF6800U
Res Thick Film 2010 680 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Res Thick Film 2010 649 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 681ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010FK-07619RL
Res Thick Film 2010 619 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC2010FK-07680RL provided by its distributors.

Res Thick Film 2010 680 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 680Ω 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 680ohm, 200V, 1% +/-Tol, Surface Mount, 2010
AC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 680Ohm 0.75W 3/4W
Thick Film Resistors - SMD 680 Ohms 750 mW 2010 1% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010FK07680RL