Panasonic ERJ-12SF6800U

Res Thick Film 2010 680 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.128
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12SF6800U.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC2010FK-07680RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 680Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 649 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 681ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 619 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2010FK-07619RL
Res Thick Film 2010 619 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010FK-07620RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 620Ω 2010 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-12SF6800U provided by its distributors.

Res Thick Film 2010 680 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Resistor, thick film, SMD 2010 (5025), 680 Ω, 0.75 W, ±1 %, ERJ12SF6800U
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR ERJ 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 680Ohm ±100ppm/C
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 680 Ohm, 750 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ12SF6800U
Panasonic ERJ12SF6800U - General Purpose Chip Resistors
Thick Film Resistors - SMD 2010 680ohms 1% AEC-Q200
RES, 680R, 1%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 680ohm; Product Range: ERJ12S Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ12SF6800U