
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CRCW2010649RFKEF | 48 | 1 | |||||||||
| DigiKey | 541-649ACCT-ND | 2,108 | 1 | Cut Tape | ||||||||
| TTI | CRCW2010649RFKEF | 0 | 4K | Tape & Reel | 5h | |||||||
| Newark | CRCW2010649RFKEF | 0 | 4K | Cut Tape | ||||||||
| Avnet | CRCW2010649RFKEF | 0 | 4K | 6h |
Download datasheets and manufacturer documentation for Vishay CRCW2010649RFKEF.
Download Vishay CRCW2010649RFKEF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW2010649RFKEF provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW2010649RFKEF.