Yageo Group AC2010FK-07110RL

Res Thick Film 2010 110 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010FK-07110RL.

IHS

Datasheet12 pages2 years ago

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-59.85%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.028
$ 0.028
Stock
73,991
72,605
72,605
Authorized Distributors
6
6
6
Resistance
110 Ω
110 Ω
110 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2010FK-07110RL
Res Thick Film 2010 110 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ-12SF1100U
Res Thick Film 2010 110 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 110 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2010FK-07100RL
750mW Thick Film Resistors ±100ppm/℃ ±1% 100Ω 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010FK-07120RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 120Ω 2010 Chip Resistor - Surface Mount ROHS
Surface Mount Thick Film Chip Resistor 2010 Case 100 Ohms 1% Tolerance 100 PPM

Descriptions

Descriptions of Yageo Group AC2010FK-07110RL provided by its distributors.

Res Thick Film 2010 110 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 110Ω 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR AC 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 110Ohm ±100ppm/C
Res, 110R, 1%, 0.75W, Thick Film, 2010; Resistance:110Ohm; Resistance Tolerance:± 1%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC2010FK-07110RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010FK07110RL