What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC2010FK-07110RL

Res Thick Film 2010 110 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010FK-07110RL.

IHS

Datasheet11 pages2 years ago

Upverter

Inventory History

3 month trend:
+24.03%

CAD Models

Download Yageo Group RC2010FK-07110RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.117
$ 0.117
Stock
73,214
98,862
98,862
Authorized Distributors
6
6
6
Resistance
110 Ω
110 Ω
110 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupAC2010FK-07110RL
Res Thick Film 2010 110 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-12SF1000U
Res Thick Film 2010 100 Ohm 1% 3/4W ¦100ppm/¦C SMD Embossed Carrier T/R
Res Thick Film 2010 100 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Blister T/R
PanasonicERJ-12SF1210U
Res Thick Film 2010 121 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12SF1200U
Res Thick Film 2010 120 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupAC2010FK-07120RL
Res Thick Film 2010 120 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC2010FK-07110RL provided by its distributors.

Res Thick Film 2010 110 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR RC 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 110Ohm ±100ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010FK07110RL