What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM MCR50JZHF1000

Surface Mount Thick Film Chip Resistor 2010 Case 100 Ohms 1% Tolerance 100 PPM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR50JZHF1000.

IHS

Datasheet10 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-7.14%

CAD Models

Download ROHM MCR50JZHF1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
Stock
35,511
97,997
Authorized Distributors
0
6
Resistance
100 Ω
100 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-09-01
LTD Date2023-09-01

Related Parts

Yageo GroupRC2010FK-07100RL
750mW Thick Film Resistors ±100ppm/℃ ±1% 100Ω 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12SF1000U
Res Thick Film 2010 100 Ohm 1% 3/4W ¦100ppm/¦C SMD Embossed Carrier T/R
Res Thick Film 2010 100 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Blister T/R
Yageo GroupAC2010FK-07100RL
Res Thick Film 2010 100 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2010 100 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010FK-07110RL
Res Thick Film 2010 110 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of ROHM MCR50JZHF1000 provided by its distributors.

Surface Mount Thick Film Chip Resistor 2010 Case 100 Ohms 1% Tolerance 100 PPM
Res Thick Film 2010 100 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
RES THICK FILM 100 OHM +/-1% 2010 SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCR50-JZH-F-1000