
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG3914CT-ND | 5,236 | 1 | Cut Tape | ||||||||
| Avnet | AC1206JR-0710KL | 220,000 | 5K | 16h | ||||||||
| Newark | AC1206JR-0710KL | 3,790 | 1 | Cut Tape | ||||||||
| Future Electronics | AC1206JR-0710KL | 10,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66568833 | 5,000 | 1 | 8h |
Download datasheets and manufacturer documentation for Yageo Group AC1206JR-0710KL.
Download Yageo Group AC1206JR-0710KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC1206JR-0710KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206JR-0710KL.