What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73B2BTTDD103J

Res Thick Film 1206 10K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2BTTDD103J.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-0.19%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.025
$ 0.025
Stock
79,876
3,586,197
3,586,197
Authorized Distributors
4
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-8GEYJ103V
Res Thick Film 1206 10K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
SMD Chip Resistor, 10 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
PanasonicERJ-8GEYJ113V
Thick Film Chip Res, 1206, 1/8W 5% 11Kohm, 7 inch
PanasonicERJ-8GEYJ912V
Thick Film Chip Res, 1206, 1/8W 5%; 9.1Kohm, 7 Inch Reel Rohs Compliant: Yes
Res Thick Film 1206 9.1K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of KOA Speer RK73B2BTTDD103J provided by its distributors.

Res Thick Film 1206 10K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Resistor, SMT, 1206, 10K Ohm, +/-5%, +/- 200ppm, Thk Film<CA
FIXED RESISTOR Chip Resistor 5% 200ppm/C 10kOhm 250mW

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR