Panasonic ERJ-8GEYJ103V

Res Thick Film 1206 10K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.025
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8GEYJ103V.

DigiKey

Datasheet5 pages21 years ago

Newark

RS (Formerly Allied Electronics)

Jameco

Farnell

Inventory History

3 month trend:
-12.32%

CAD Models

Download Panasonic ERJ-8GEYJ103V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.015
$ 0.015
Stock
3,686,160
5,444,117
5,444,117
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1206 10K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 10K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 10kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 9.1K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206JR-0710KL
Res Thick Film 1206 10K Ohm 5% 1/4W ¦100ppm/¦C SMD Paper T/R
Yageo GroupAC1206JR-0710KL
Res Thick Film 1206 10K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-8GEYJ103V provided by its distributors.

Res Thick Film 1206 10K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Res Thick Film 1206 10K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
ERJ Series 1206 10 kOhm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 10kOhm ±200ppm/C
Resistor;Thick Film;SMT;1206;1/8W;5%;Cut Tape;10Kohm
Thick Film Chip Resistor, 10000 ½, 5 %, 0.25 W
Panasonic SCT
Panasonic ERJ8GEYJ103V - General Purpose Chip Resistors
RES, 10K, 5%, 0.25W, 1206; Resistor Case Style: 1206 [3216 Metric]; Resistance: 10kohm; Product Range: ERJ8GE Series; Voltage Rating: 200V; Resistor Element Materia; Available until stocks are exhausted Alternative available
Resistance:10Kohm; Resistance Tolerance:± 5%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Erj Series; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8GEYJ103V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8GEYJ103V.
  • ERJ8GEYJ103V