
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | AC1206FR-0743KL | 110,000 | 5K | Tape & Reel | ||||||||
| Rutronik | WRC59553 | 980,000 | 5K | 10h | ||||||||
| DigiKey | 13-AC1206FR-0743KLCT-ND | 1,760 | 1 | Cut Tape | ||||||||
| Newark | AC1206FR-0743KL | 0 | 5K | Cut Tape | ||||||||
| Avnet | AC1206FR-0743KL | 0 | 5K | 5h |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-0743KL.
Download Yageo Group AC1206FR-0743KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group AC1206FR-0743KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-0743KL.