Yageo Group AC1206FR-073R3L

Res Thick Film 1206 3.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1206FR-073R3L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-47.54%

CAD Models

Download Yageo Group AC1206FR-073R3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.016
$ 0.016
Stock
6,466,958
10,222,392
10,222,392
Authorized Distributors
6
6
6
Resistance
3.3 Ω
3.3 Ω
3.3 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC1206FR-073R3L
Res Thick Film 1206 3.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 3.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-7W3R3L
Resistor, thick film, SMD 1206 (3216), 3.3 Ω, 0.5 W, ±1 %, RC1206FR-7W3R3L
Yageo GroupRC1206FR-133R3L
Res Thick Film 1206 3.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Res Thick Film 1206 3.24 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC1206FR-073R3L provided by its distributors.

Res Thick Film 1206 3.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 3.3Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 3.3ohm, 200V, 1% +/-Tol, Surface Mount, 1206
AC1206 Series 3.3 Ohm ±1 % 0.25 W Surface Mount Automotive Thick Film Resistor
1206 (3216Metric) FIXED RESISTOR AC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 3.3Ohm ±200ppm/C
Resistor, 3R3, 1%, 0.25W, THICK FILM, 1206;
Res, 3R3, 1%, 0.25W, Thick Film, 1206; Resistance:3.3Ohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1206FR-073R3L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206FR073R3L