Yageo Group RC1206FR-7W3R3L

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-7W3R3L.

IHS

Datasheet11 pages2 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+10.47%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.213
Stock
228,647
10,488
Authorized Distributors
6
4
Resistance
3.3 Ω
3.3 Ω
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-12-15
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Res Thick Film 1206 3.01 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 3.01 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ8RQF3R0V
Res Thick Film 1206 3 Ohm 1% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
THICK FILM RESISTOR CHIP, 3 OHM 250mW, 1%
250mW Thick Film Resistors 300V ±1% ±100ppm/℃ 3.01Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC1206FR-7W3R3L provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
FIXED RESISTOR Chip Resistor 1% 200ppm/C 3.3Ohm 250mW
RESISTOR, 1206, 3R3, 1% ;ROHS COMPLIANT: YES
3.3¦¸ ¡À1% 500mW ¡À200ppm/¡æ 1206 3.1mm*550¦Ìm
RC1206FR-7W3R3L, YAGEO / YAGEO AMERICA
RESISTOR, 1206, 3R3, 1%; Resistance:3.3ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Series:RC1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR7W3R3L