
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 49P2527 | 12,093 | 1 | 12h | ||||||||
| Newark | CRCW12063R30FNEA | 12,093 | 1 | Cut Tape | ||||||||
| Verical | CRCW12063R30FNEA | 12,093 | 10K | |||||||||
| TTI Europe | CRCW12063R30FNEA | 25,000 | 5K | Tape & Reel | 1d | |||||||
| Arrow Electronics | CRCW12063R30FNEA | 0 | 15K |
Download Vishay CRCW12063R30FNEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CRCW12063R30FNEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: