Yageo Group AC0805JR-0712RL

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 12ohm, 150V, 5% +/-Tol, Surface Mount, 0805
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805JR-0712RL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+40.57%

CAD Models

Download Yageo Group AC0805JR-0712RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.008
$ 0.008
Stock
62,447
2,811,032
2,811,032
Authorized Distributors
6
6
6
Resistance
12 Ω
12 Ω
12 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0805JR-0712RL
Res Thick Film 0805 12 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-0713RL
Res Thick Film 0805 13 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-0711RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 11Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 12 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0805 12 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6GEYJ120V
Res Thick Film 0805 12 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group AC0805JR-0712RL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 12ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Chip Resistor Automotive Grade Thick Film 0805 12Ohm 5% Paper T/R
AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 12Ohm 0.125W 1/8W
Thick Film Resistors - SMD 12Ohms 1/8W 0805 5% AEC-Q200
Res, 12R, 5%, 0.125W, Thick Film, 0805; Resistance:12Ohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805JR-0712RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805JR0712RL