What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0805JR-0712RL

Res Thick Film 0805 12 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805JR-0712RL.

IHS

Datasheet11 pages2 years ago

Newark

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-17.96%

CAD Models

Download Yageo Group RC0805JR-0712RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.045
Stock
2,450,146
128,780
Authorized Distributors
6
5
Resistance
12 Ω
12 Ω
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0805 12 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6GEYJ120V
Res Thick Film 0805 12 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupAC0805JR-0711RL
AC Series 0805 11 Ohm ±5% 0.125 W ±100 ppm/°C Thick Film Chip Resistor
Res Thick Film 0805 13 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive
PanasonicERJ-6GEYJ110V
125mW Thick Film Resistors 200V ±5% ±200ppm/℃ 11Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-6GEYJ130V
125mW Thick Film Resistors ±5% ±200ppm/℃ 13Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC0805JR-0712RL provided by its distributors.

Res Thick Film 0805 12 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
RC Series 0805 0.125 W 12 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
General Purpose Chip Resistor Thick Film 0805 12Ohm 5% Paper T/R
Avnet Japan
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 12Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Resistor; Thick Film; 0805; 12R; 5%; 1/8W
RESISTOR, RC11 0805 12R; Resistance:12ohm; Resistance Tolerance:± 5%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.45mm; External Length / Height:2mm; External Width:1.25mm; Full Power Rating Temperature:70°C; Lead Spacing:0.3mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Reel Quantity:5000; Series:RC11; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:150V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805JR-07 12RL