What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0805JR-0711RL

125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 11Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805JR-0711RL.

IHS

Datasheet11 pages2 years ago

TME

DigiKey

Inventory History

3 month trend:
-29.42%

CAD Models

Download Yageo Group RC0805JR-0711RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.01
Stock
49,323
35,270
Authorized Distributors
6
4
Resistance
11 Ω
11 Ω
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, Surface Mount, 0805
PanasonicERJ-6GEYJ110V
125mW Thick Film Resistors 200V ±5% ±200ppm/℃ 11Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 11 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Anti-Sulfured Thick Film 0805 10 Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
Resistor, Thick Film Chip; 10 Ohms; Case 0805; 0.125W; +/-5%; SMD; 200ppm/K; 150V; 200V
Res Thick Film 0805 12 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0805JR-0711RL provided by its distributors.

125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 11Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 11 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 11Ohm ±100ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805JR-07 11RL
  • RC0805JR0711RL