| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | AC0805FR-07249RL | 5,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC63940 | 10,000 | 5K | 12h | ||||||||
| Arrow Electronics | AC0805FR-07249RL | 1,337 | 1 | |||||||||
| DigiKey | YAG5359CT-ND | 22,050 | 1 | Cut Tape | ||||||||
| Newark | AC0805FR-07249RL | 0 | 5K | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-07249RL.
Download Yageo Group AC0805FR-07249RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC0805FR-07249RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-07249RL.