
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0805FR-07270RL | 20,000 | 5K | 20h | ||||||||
| Newark | RC0805FR-07270RL | 5,003 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0805FR-07270RL | 45,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST66569502 | 1,000 | 1 | 11h | ||||||||
| Rutronik | WRC32579 | 110,000 | 5K | 1h |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-07270RL.
Download Yageo Group RC0805FR-07270RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-07270RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-07270RL.