Yageo Group AC0603JR-079M1L

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 9100000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603JR-079M1L.

IHS

Datasheet12 pages2 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.005
Stock
45,285
213,590
Authorized Distributors
2
6
Resistance
9.1 MΩ
9.1 MΩ
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0603FR-0710ML
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 10MΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-0710ML
Res Thick Film 0603 10M Ohm 5% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0603JR-078M2L
Res Thick Film 0603 8.2M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
PanasonicERJ-3GEYJ915V
Res Thick Film 0603 9.1M Ohm 5% 0.1W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 9.1M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 9100000ohm, 75V, 5% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group AC0603JR-079M1L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 9100000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Chip Resistor Automotive Grade Thick Film 0603 9.1MOhm 5% Paper T/R
0603 (1608Metric) FIXED RESISTOR AC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 9.1MOhm ±100ppm/C
RES SMD 9.1M OHM 5% 1/10W 0603
SMD Resistor 0603 9.1MΩ ±5% 1/10W ±100ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603JR079M1L