What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0603JR-0710ML

Res Thick Film 0603 10M Ohm 5% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-0710ML.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages17 years ago

Future Electronics

Farnell

element14 APAC

Seeed Studio

Inventory History

3 month trend:
-3.71%

CAD Models

Download Yageo Group RC0603JR-0710ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.003
$ 0.003
Stock
15,094,927
1,129,389
1,129,389
Authorized Distributors
6
3
3
Resistance
10 MΩ
10 MΩ
10 MΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0603FR-0710ML
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 10MΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603JR-0710ML
Res Thick Film 0603 10M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603JR-079M1L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 9100000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 10M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 10M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 10M Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Yageo Group RC0603JR-0710ML provided by its distributors.

Res Thick Film 0603 10M Ohm 5% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Resistor, thick film, SMD 0603 (1608), 10 MΩ, 0.1 W, ±5 %, RC0603JR-0710ML
RES 10M OHM 5% 1/10W 0603 / 10 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 10MOhm ±100ppm/C
RC Series 0603 0.1 W 10 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, 10MOHM, 100mW, 5%; Resistance:10Mohm; Resistance Tolerance:± 5%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603 ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603JR-07 10ML
  • RC0603JR-0710ML.
  • RC0603JR0710ML