KOA Speer RK73B1JTTD915J

Res Thick Film 0603 9.1M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD915J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.006
$ 0.006
Stock
76,617
58,740
58,740
Authorized Distributors
5
5
5
Resistance
9.1 MΩ
9.1 MΩ
9.1 MΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicERJ-3GEYJ915V
Res Thick Film 0603 9.1M Ohm 5% 0.1W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 10M Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 8200000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Yageo GroupAC0603JR-079M1L
Chip Resistor Automotive Grade Thick Film 0603 9.1MOhm 5% Paper T/R
Yageo GroupRC0603FR-0710ML
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 10MΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-0710ML
Res Thick Film 0603 10M Ohm 5% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of KOA Speer RK73B1JTTD915J provided by its distributors.

Res Thick Film 0603 9.1M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 9.1MΩ 0603 Chip Resistor - Surface Mount ROHS
RES 9.1M OHM 5% 1/10W 0603 / 9.1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
RK73B 0603 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 9.1MOhms 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1e+06ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR