| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-AC0603JR-075M1LCT-ND | 4,830 | 1 | Cut Tape | ||||||||
| Avnet | AC0603JR-075M1L | 0 | 5K | 20h | ||||||||
| Arrow Electronics | AC0603JR-075M1L | 0 | 5K | |||||||||
| Farnell | AC0603JR-075M1L | 0 | 5K | Tape & Reel | 17h | |||||||
| Mouser | 603-AC0603JR-075M1L | 8,463 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group AC0603JR-075M1L.
Download Yageo Group AC0603JR-075M1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0603JR-075M1L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0603JR-075M1L.