What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-3GEYJ515V

Res Thick Film 0603 5.1M Ohm 5% 1/10W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3GEYJ515V.

Panasonic

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
-3.32%

CAD Models

Download Panasonic ERJ-3GEYJ515V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0603 5.1M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603JR-075M1L
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 5.1MΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 5.1M Ohm 5% 1/10W _200ppm/_C Molded SMD Paper T/R
Yageo GroupAC0603JR-075M1L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 5100000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Resistor Thick Film 0603 4.7m Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel

Descriptions

Descriptions of Panasonic ERJ-3GEYJ515V provided by its distributors.

Res Thick Film 0603 5.1M Ohm 5% 1/10W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor;Thick Film;Res 5.1 Megohms;Pwr-Rtg 0.1 W;Tol 5%;SMT;0603;Cut Tape
100mW Thick Film Resistors ±5% -400ppm/℃~+150ppm/℃ 5.1MΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 75V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0603
Thick Film Chip Resistor, 5100000 ½, 5 %, 0.1 W
Panasonic SCT
Thick Film 0603 resistor 5M1 100mW 5%
RS APAC
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 5.1MOhm -400/ +150ppm/C
Panasonic ERJ3GEYJ515V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 5.1 MOhm
RES, 5M1, 5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 5.1Mohm; Product Range: ERJ3GE Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tole
Res, Thick Film, 5M1, 5%, 0.1W, 0603, Reel; Resistance:5.1Mohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ3GEYJ515V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3GEYJ515V