
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RC0603FR-102K2LCT-ND | 68,099 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | RC0603FR-102K2L | 999,000 | 40K | Bulk | ||||||||
| TME | RC0603FR-102K2L | 0 | 10K | 15h | ||||||||
| TTI Europe | RC0603FR-102K2L | 240,000 | 10K | Tape & Reel | 21h | |||||||
| Future Electronics | RC0603FR-102K2L | 0 | 15K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-102K2L.
Download Yageo Group RC0603FR-102K2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603FR-102K2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-102K2L.