Yageo Group AC0603FR-071K18L

Res Thick Film 0603 1.18K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603FR-071K18L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

X-ON

Inventory History

3 month trend:
+58.90%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.012
$ 0.012
Stock
143,161
741,991
741,991
Authorized Distributors
6
6
6
Resistance
1.18 kΩ
1.18 kΩ
1.18 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0603FR-071K18L
RC Series 0603 0.1 W 1.18 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0603 1.18K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1180ohm, 75V, 1% +/-Tol, Surface Mount, 0603
TE ConnectivityCRG0603F1K2
Fixed Resistor, Thick Film, 0.1W, 1200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603FR-071K2L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 1.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-071K1L
Res General Purpose Thick Film 0603 1.1k Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R

Descriptions

Descriptions of Yageo Group AC0603FR-071K18L provided by its distributors.

Res Thick Film 0603 1.18K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1180ohm, 75V, 1% +/-Tol, Surface Mount, 0603
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 1.18kOhm 0.1W 1/10W
AC Series 0603 1.18 kOhm ±1 % 0.1 W ±100 ppm/°C Thick Film Chip Resistor
Thick Film Resistors - SMD 1.18kOhms 1/10W 0603 1% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603FR071K18L