Panasonic ERJ-3EKF1181V

Res Thick Film 0603 1.18K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3EKF1181V.

Panasonic

Datasheet3 pages9 years ago

Newark

Farnell

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.72%

CAD Models

Download Panasonic ERJ-3EKF1181V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.006
$ 0.006
Stock
937,936
4,217,670
4,217,670
Authorized Distributors
6
6
6
Resistance
1.18 kΩ
1.18 kΩ
1.18 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1180ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-071K18L
RC Series 0603 0.1 W 1.18 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0603 1.18K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-071K18L
Res Thick Film 0603 1.18K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1.24K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCRG0603F1K2
Fixed Resistor, Thick Film, 0.1W, 1200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ-3EKF1181V provided by its distributors.

Res Thick Film 0603 1.18K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 1.18kOhm 0.1W 1/10W
Resistor;Thick Film;Res 1.18 Kilohms;Pwr-Rtg 0.1 W;Tol 1%;SMT;0603;Cut Tape
ERJ Series 0603 1.18 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 1180 ½, 1 %, 0.1 W
Panasonic SCT
Panasonic ERJ3EKF1181V - General Purpose Chip Resistors
RESISTOR, THICK, 1.18K, 0.1W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:1.18kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3EKF1181V.
  • ERJ3EKF1181V