Yageo Group AC0402FR-074R7L

Res Thick Film 0402 4.7 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-074R7L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-6.51%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
$ 0.006
Stock
2,910,713
1,101,105
1,101,105
Authorized Distributors
6
6
6
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0402FR-074R7L
Res Thick Film 0402 4.7 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
100mW Thick Film Resistors ±1% ±200ppm/℃ 4.64Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-075R1L
Res Thick Film 0402 5.1 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0402FR-074R99L
RC Series 0402 0.063 W 4.99 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0402 4.7 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 5.1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0402FR-074R7L provided by its distributors.

Res Thick Film 0402 4.7 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 4.7Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 4.7ohm, 50V, 1% +/-Tol, Surface Mount, 0402
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±200ppm/C 4.7Ohm 0.063W 1/16W
Res, 4R7, 1%, 0.0625W, Thick Film, 0402; Resistance:4.7Ohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-074R7L

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR074R7L