Yageo Group RC0402FR-074R7L

Res Thick Film 0402 4.7 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-074R7L.

Newark

Datasheet11 pages2 years ago
Datasheet8 pages17 years ago

Upverter

TME

element14 APAC

Farnell

Inventory History

3 month trend:
+10.49%

CAD Models

Download Yageo Group RC0402FR-074R7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.018
$ 0.018
Stock
12,142,050
96,752
96,752
Authorized Distributors
6
4
4
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupAC0402FR-074R7L
Res Thick Film 0402 4.7 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 4.7 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 5.1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 4.75 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0402 4.99 Ohm 1% 1/16W -200ppm/°C to 400ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Yageo Group RC0402FR-074R7L provided by its distributors.

Res Thick Film 0402 4.7 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Thick Film Resistors – SMD; YAGEO; RC0402FR-074R7L; 4.7 Ohm; 0402; 1 %; Thick Film
RC Series 0402 0.063 W 4.7 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 4.7Ohm ±200ppm/C
RESISTOR, 0402 0.063W 1% 4R7; Resistance:4.7ohm; Resistance Tolerance:± 1%; Power Rating:63mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0402; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); External Depth:0.35mm; External Length / Height:1mm; External Width:0.5mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:100V; Package / Case:0402; Series:RC32H; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C
Resistor Type = Thick Film / Resistance Ohm = 4.7 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Resistor Case Style = 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR-07 4R7L
  • RC0402FR074R7L
  • RC0402FR_074R7L