
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG3370CT-ND | 88,783 | 1 | Cut Tape | ||||||||
| Avnet | RC0402FR-075R1L | 20,000 | 10K | 22h | ||||||||
| Newark | RC0402FR-075R1L | 3,762 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-075R1L | 240,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST66569176 | 9,400 | 1 | 14h |
Download Yageo Group RC0402FR-075R1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-075R1L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: