
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0402FR-073K32L | 3,090,000 | 10K | 21h | ||||||||
| Rutronik | WRC57518 | 190,000 | 10K | 2h | ||||||||
| DigiKey | YAG5292CT-ND | 6,672 | 1 | Cut Tape | ||||||||
| Arrow Electronics | AC0402FR-073K32L | 80,000 | 10K | |||||||||
| Verical | AC0402FR-073K32L | 80,000 | 10K |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-073K32L.
Download Yageo Group AC0402FR-073K32L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0402FR-073K32L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-073K32L.