
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-073KL | 1,520,000 | 10K | 3d | ||||||||
| Newark | RC0402FR-073KL | 5,098 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-073KL | 250,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC33993 | 2,190,000 | 10K | 8h | ||||||||
| Verical | RC0402FR-073KL | 8,000 | 3334 |
Download Yageo Group RC0402FR-073KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-073KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: