
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CR0402-FX-3321GLF | 40,000 | 10K | 14h | ||||||||
| Newark | CR0402-FX-3321GLF | 18,171 | 1 | Cut Tape | ||||||||
| Verical | CR0402-FX-3321GLF | 70,000 | 50K | |||||||||
| Onlinecomponents.com | CR0402-FX-3321GLF | 70,000 | 10K | Bulk | ||||||||
| DigiKey | CR0402-FX-3321GLFCT-ND | 76,659 | 1 | Cut Tape |
Download Bourns CR0402-FX-3321GLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns CR0402-FX-3321GLF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: