| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0402FR-072K15L | 130,000 | 10K | 5d | ||||||||
| DigiKey | 13-AC0402FR-072K15LCT-ND | 16 | 1 | Cut Tape | ||||||||
| TTI | AC0402FR-072K15L | 0 | 10K | Tape & Reel | 12h | |||||||
| Newark | AC0402FR-072K15L | 0 | 10K | Cut Tape | ||||||||
| TTI Europe | AC0402FR-072K15L | 0 | 10K | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-072K15L.
Download Yageo Group AC0402FR-072K15L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0402FR-072K15L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-072K15L.