Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1676480-3

Res Thick Film 0402 2.2K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1676480-3.

Newark

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-17.59%

CAD Models

Download TE Connectivity 4-1676480-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupAC0402FR-072K2L
SMD Chip Resistor, 2.2 kOhm, ¡À 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Yageo GroupRC0402FR-132K2L
Res Thick Film 0402 2.2K Ohm 1% 0.063W(1/16W) ±100ppm/C Molded SMD Paper T/R
Yageo GroupRC0402FR-072K2L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 2.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 2.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 2.4K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 4-1676480-3 provided by its distributors.

Res Thick Film 0402 2.2K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor, thick film, SMD 0402 (1005), 2.2 kΩ, 0.063 W, ±1 %, 4-1676480-3
Res, 2K2, 1%, 0.063W, 0402, Thick Film; |Te Connectivity Neohm CRG0402F2K2
THICK FILM SMNT RESISTOR 0402 CASE 2.2KOHM +/-1% 0.063W +/-100PPM/DEGC
CRG Series 0402 2.2 kOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
2.2K¦¸ ¡À1% ¡À100ppm/¡æ 0402 SMD mount 1mm*500¦Ìm*400¦Ìm
2.2K Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, Neohm CRG
RES, 2K2, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 2.2kohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)
Special Order: CRG0402 1% 2K2 Resistance Value: 2.2K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 Surface Mount Resistor | 2.2K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0402F2K2 | Internal Number: 4-1676480-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676480-3.
  • CRG0402F2K2