
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-072KL | 17,210,000 | 10K | 4d | ||||||||
| Newark | RC0402FR-072KL | 9,300 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-072KL | 7,910,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST66569126 | 612 | 1 | 6h | ||||||||
| Rutronik | WRC31026 | 10,920,000 | 10K | 19h |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-072KL.
Download Yageo Group RC0402FR-072KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-072KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-072KL.