
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0402FR-071ML | 130,000 | 10K | 2d | ||||||||
| Newark | AC0402FR-071ML | 39,400 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0402FR-071ML | 680,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST66568502 | 8,577 | 1 | 1h | ||||||||
| Rutronik | WRC54296 | 820,000 | 10K | 15h |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-071ML.
Download Yageo Group AC0402FR-071ML symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group AC0402FR-071ML provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-071ML.