TE Connectivity CRG0402F1M0

Res Thick Film 0402 1M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0402F1M0.

element14 APAC

Datasheet4 pages2 years ago

IHS

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-34.86%

CAD Models

Download TE Connectivity CRG0402F1M0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0402FR-071ML
Res Thick Film 0402 1M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402FR-07910KL
YAGEO - RC0402FR-07910KL - SMD Chip Resistor, 0402 [1005 Metric], 910 kohm, RC Series, 50 V, Thick Film, 63 mW
Yageo GroupRC0402FR-071M1L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.1MΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F1M0
Res Thick Film 0402 1M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0402FR-071ML
Res Thick Film 0402 1M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Anti-Sulfured Thick Film 0402 1M Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of TE Connectivity CRG0402F1M0 provided by its distributors.

Res Thick Film 0402 1M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
CRG Neohm FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 1MOhm 0.063W 1/16W
THICK FILM SMNT RESISTOR 0402 CASE 1MOHM +/-1% 0.063W +/-100PPM/DEGC
CRG Series 0402 1 Mohm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
Surface Mount Thick Film Resistor, Crg Series, 1 Mohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] |Neohm Te Connectivity CRG0402F1M0
1M Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1MΩ – 1GΩ, .063 W, Neohm CRG
RES, 1M, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:1Mohm; Product Range:CRG Series; Voltage Rating:50V;
Special Order: CRG0402 1% 1M0 Resistance Value: 1M Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 Surface Mount Resistor | 1M Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0402F1M0 | Internal Number: 2-1676480-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1676480-9