
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-07910KL | 10,000 | 10K | 3d | ||||||||
| Newark | RC0402FR-07910KL | 8,985 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-07910KL | 20,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC36254 | 290,000 | 10K | 7h | ||||||||
| DigiKey | YAG3257CT-ND | 372,411 | 1 | Cut Tape |
Download Yageo Group RC0402FR-07910KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-07910KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: