
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0201FR-0710KL | 4,490,000 | 10K | 3d | ||||||||
| Newark | AC0201FR-0710KL | 5,260 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0201FR-0710KL | 5,990,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST66568479 | 9,800 | 1 | 5h | ||||||||
| Rutronik | WRC57487 | 11,080,000 | 10K | 18h |
Download datasheets and manufacturer documentation for Yageo Group AC0201FR-0710KL.
Download Yageo Group AC0201FR-0710KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group AC0201FR-0710KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0201FR-0710KL.