XP Power QSB7524S05

DC-DC Regulated Power Supply Module
$ 98.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power QSB7524S05.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Inventory History

3 month trend:
+100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerICH7524WS24
DC-DC Regulated Power Supply Module
XP PowerICH7524WS15
DC-DC Regulated Power Supply Module
XP PowerICH7524WS12
DC-DC Regulated Power Supply Module
Module DC-DC 24VIN 1-OUT 24V 0.25A 6W 7-Pin PDIP
OCP,SCP,UVLO 330KHz(Typ) 84% 6W 500mA 12V 1 36V 9V Fixed DIP,PDIP
Murata Power SolutionsSPM15-120-Q12P-C
SMP15 Series 15.6 W 12 V Single Output Positive Logic DC-DC Isolated Converter

Descriptions

Descriptions of XP Power QSB7524S05 provided by its distributors.

DC-DC Regulated Power Supply Module
XP Power DCDC, QSB75, 9 ¡ú 36 V , 5V , 75W
Dc/Dc Converter, 75W, 5V, 12A; Power Supply Applications:Ite; Dc/Dc Converter Type:Quarter Brick; Input Ratio:4:1; Output Power Max:75W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:12A Rohs Compliant: Yes |Xp Power QSB7524S05
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 12 / Adjustable Output Voltage Min. V = 4.5 / Adjustable Output Voltage Max. V = 5.5 / Output Type = Adjustable / Rated Power W = 75 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 84 / Ripple & Noise (V) mV = 100 / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 730000 / Length mm = 36.8 / Width mm = 57.9 / Height mm = 12.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers