XP Power ICH7524WS15

DC-DC Regulated Power Supply Module
$ 106.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ICH7524WS15.

IHS

Datasheet4 pages14 years ago

element14 APAC

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerQSB7524S05
DC-DC Regulated Power Supply Module
XP PowerQSB7524S12
Module DC-DC 24VIN 1-OUT 12V 6.25A 75W 8-Pin
XP PowerQSB7524S3V3
Remote On/Off,OCP,OTP,OVP,SCP 81% 75W 12A 3.3V 1 36V 9V Fixed DIP-8 36.8mm
Module DC-DC 24VIN 1-OUT 24V 0.25A 6W 7-Pin PDIP
OCP,SCP,UVLO 330KHz(Typ) 84% 6W 500mA 12V 1 36V 9V Fixed DIP,PDIP
Murata Power SolutionsSPM15-120-Q12P-C
SMP15 Series 15.6 W 12 V Single Output Positive Logic DC-DC Isolated Converter

Descriptions

Descriptions of XP Power ICH7524WS15 provided by its distributors.

DC-DC Regulated Power Supply Module
1-OUTPUT 75 W DC-DC REG PWR SUPPLY MODULE
Power Supply;DC-DC CONVERTER,75W,4:1INPUT
DC-DC CONVERTER, 75W, 4:1 INPUT
Dc/Dc Converter, 75W, 15V, 5A; Power Supply Applications:Ite; Dc/Dc Converter Type:Half Brick; Input Ratio:4:1; Output Power Max:75W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:5A; Depth:61Mm Rohs Compliant: Yes |Xp Power ICH7524WS15

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers